Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK120N65X2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02AC9838
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.570 |
| 5+ | $33.050 |
| 10+ | $27.520 |
| 25+ | $26.980 |
| 50+ | $26.420 |
| 100+ | $25.870 |
| 250+ | $25.330 |
Price for:Each
Minimum: 1
Multiple: 1
$38.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK120N65X2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02AC9838
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id120A
Drain Source On State Resistance0.023ohm
On Resistance Rds(on)0.023ohm
Transistor Case StyleTO-264P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.25kW
Power Dissipation Pd1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.023ohm
Transistor Case Style
TO-264P
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
1.25kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for IXTK120N65X2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate