Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0066-024Copy
Newark Part No.41K9188
Product RangeRNX Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0066-024Copy
Newark Part No.41K9188
Product RangeRNX Series
Technical Datasheet
Resistance2Mohm
Product RangeRNX Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.5kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length11.94mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RNX series from Vishay are high voltage metal oxide resistors suitable for special purpose and oil bath or open air operation. It has high temperature fired cermet film, high purity 96% alumina core and solder-coated copper terminals.
- Resistance range from 100 ohm to 2Gohm
- Available in ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Power rating up to 5W at 25°C, high voltage up to 8KV
- Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
- Matched sets available
- Flame-retardant epoxy/flameproof silicone coating
- Through-hole mounting
- High voltage resistor
Technical Specifications
Resistance
2Mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
11.94mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RNX Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
