
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15,393.000 |
Product Information
Product Overview
SPRI-1 is a SPARC core alignment fusion splicer. It is an advanced ribbon fiber fusion splicer. It ensures impeccable fiber splicing precision, reliability, and efficiency. Engineered for fiber optic professionals, it combines rapid splicing times with cutting-edge features, offering a seamless and dependable splicing experience even in challenging environments.
- Splices fiber optic cables in as little as 15 secs for ribbon fiber or 9 secs for single fibers
- Pressure heater technology reduces heating time to only 20seconds
- Versatile fiber holders to easily switch between different sizes of ribbon fibers
- Improved lighting for higher visibility in dark settings
- Intuitive full touch screen for enhanced user experience
- 9000mAh battery provides up to 220 cycles (splicing and heating) on one charge
- Rugged design with water resistance (IPx2), shock resistance and dust resistance (IP5X)
- On-board memory stores up to 5,000 test results
Contents
TFS-100 handheld thermal stripper for ribbon or simplex, JIC-375 fiber optic stripper (three hole), JIC-186 Wire & Kevlar® cutting shears, FDC-66 Fiber scraps disposal can, CWP-125 pointed cotton swabs(pack of 125), 2 x FW-5 fiber wipes(pack of 5), FSP-RI, FH-SOC, FH-SOCSR, ADP-65JH, FSP-E50, ADP-PC, H-2000, FSP-STP, FSP-CTR, FSP-B7000, FH-250, FH-12, FSP-DC, FSP-FT, FSP-FTP, FSP-SC, FC-SC, FCR-800, FSP-WCB, FSP-SBB, FSP-FBB, FH-200250 200-250, FH-200250B200-250 B.
Technical Specifications
-
-
SPARC FIRE Series
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
