
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,462.930 |
Product Information
Product Overview
XGS-1577 is a XGSPON meter. It is a high-performance testing tool designed for accurate and simultaneous measurements of upstream and downstream PON wavelengths in optical networks. With support for 1270nm and 1310nm upstream wavelengths, and 1490nm, 1550nm, and 1577nm downstream wavelengths, this meter is ideal for EPON, BPON, GPON, XG-PON, and XGS-PON installations and maintenance. Its user-friendly interface, equipped with a bright color LCD screen, allows for easy data reading and navigation. It also features both SC/APC and FC/APC adapters, ensuring compatibility with most optical networks.
- Includes SC/APC and FC/APC adapters to be used on the most commonly used PON networks
- Color LCD screen with adjustable brightness for clear and easy data viewing
- Saves up to 1,000 test results which can be downloaded and evaluated on a PC
- Built-in kickstand provides an ergonomic viewing angle
- Powered by (3) AA batteries that last less than 90 hours, ideal for field use
Contents
XGPON power meter, Instruction manual, (3) AA batteries (required for operation), (2) cleaning swabs, (2) FC/APC adapters, (2) SC/APC adapters, Hard carrying case.
Technical Specifications
SC/APC, FC/APC
10dBm
-
-
-50dBm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
