Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.150 |
| 5+ | $131.990 |
| 10+ | $124.780 |
| 25+ | $116.130 |
| 50+ | $114.090 |
| 100+ | $108.200 |
Price for:Each
Minimum: 1
Multiple: 1
$139.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No05HV10N102KNCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.90AJ7230
Product RangeHV Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing4.32mm
Capacitor Case / PackageRadial Leaded
Product RangeHV Series
Product Diameter-
Product Length6.35mm
Product Width3.81mm
Product Height7.11mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
4.32mm
Product Range
HV Series
Product Length
6.35mm
Product Height
7.11mm
Operating Temperature Max
200°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

