Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA7DA301CC450Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.65AC5827
Product RangeALA7D Series
Your Part Number
259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 10+ | $14.390 |
| 25+ | $12.810 |
| 50+ | $12.080 |
| 100+ | $10.940 |
| 250+ | $10.550 |
| 500+ | $9.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA7DA301CC450Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.65AC5827
Product RangeALA7D Series
Technical Datasheet
Capacitance300µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALA7D Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.5042ohm
Ripple Current4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALA7D Series
Product Height
35mm
ESR
0.5042ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ALA7DA301CC450
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
