Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF40C681DL400Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC3717
Product RangeALF40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.610 |
| 100+ | $30.280 |
| 150+ | $25.090 |
| 250+ | $22.500 |
| 500+ | $20.760 |
| 1250+ | $19.380 |
| 2500+ | $18.340 |
Price for:Each
Minimum: 50
Multiple: 50
$1,730.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF40C681DL400Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC3717
Product RangeALF40 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeALF40 Series
Product Diameter35mm
Product Height80mm
Lead Spacing-
ESR0.2ohm
Ripple Current6.69A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
6.69A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
ALF40 Series
Product Height
80mm
ESR
0.2ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
