Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALH82A221DF600Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.62AK4747
Product RangeALH82 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.470 |
| 200+ | $17.120 |
| 300+ | $16.770 |
| 500+ | $16.420 |
| 1000+ | $16.070 |
| 2500+ | $15.720 |
| 5000+ | $15.370 |
Price for:Each
Minimum: 100
Multiple: 100
$1,747.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALH82A221DF600Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.62AK4747
Product RangeALH82 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)600V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeALH82 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR639mohm
Ripple Current5.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.5A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
600V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
ALH82 Series
Product Height
50mm
ESR
639mohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ALH82A221DF600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
