Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALO8AA391CC400Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AM4381
Product RangeALO8A Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 10+ | $13.780 |
| 25+ | $12.280 |
| 50+ | $11.570 |
| 100+ | $10.490 |
| 250+ | $10.110 |
| 500+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALO8AA391CC400Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AM4381
Product RangeALO8A Series
Capacitance390µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeALO8A Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.395ohm
Ripple Current4.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.56A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
ALO8A Series
Product Height
35mm
ESR
0.395ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for ALO8AA391CC400
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
