Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS60A332NP550Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31Y0363
Product RangeALS60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.100 |
| 5+ | $214.700 |
| 10+ | $197.770 |
| 25+ | $192.490 |
| 50+ | $190.380 |
| 100+ | $187.200 |
Price for:Each
Minimum: 1
Multiple: 1
$222.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS60A332NP550Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31Y0363
Product RangeALS60 Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS60 Series
Product Diameter77mm
Product Height146mm
Lead Spacing31.8mm
ESR0.093ohm
Ripple Current20.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
20.9A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS60 Series
Product Height
146mm
ESR
0.093ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ALS60A332NP550
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
