Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A363MF100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC3881
Product RangeALS70 Series
Also Known AsA390PM363M100A
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $71.850 |
| 5+ | $64.250 |
| 10+ | $56.630 |
| 25+ | $55.500 |
| 50+ | $54.360 |
| 100+ | $53.240 |
Price for:Each
Minimum: 1
Multiple: 1
$71.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A363MF100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC3881
Product RangeALS70 Series
Also Known AsA390PM363M100A
Technical Datasheet
Capacitance36000µF
Voltage(DC)100V
Voltage(AC)-
Product RangeALS70 Series
Lifetime @ Temperature20000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
PolarityPolar
Product Diameter66mm
Product Height105mm
Lead Spacing28.5mm
ESR0.014ohm
Ripple Current27.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
Technical Specifications
Capacitance
36000µF
Voltage(AC)
-
Lifetime @ Temperature
20000 hours @ 85°C
Capacitor Terminals
Screw
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
27.7A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Product Range
ALS70 Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Height
105mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
