Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A912MF250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC4536
Product RangeALS70 Series
Also Known AsA390PM912M250A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 16+ | $70.100 |
| 32+ | $69.650 |
| 48+ | $69.200 |
| 80+ | $67.820 |
| 160+ | $66.430 |
| 400+ | $65.040 |
Price for:Each
Minimum: 16
Multiple: 16
$1,121.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A912MF250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC4536
Product RangeALS70 Series
Also Known AsA390PM912M250A
Technical Datasheet
Capacitance9100µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter66mm
Product Height105mm
Lead Spacing28.5mm
ESR0.031ohm
Ripple Current22.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 19000 Hrs
Technical Specifications
Capacitance
9100µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
22.7A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
105mm
ESR
0.031ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS70A912MF250
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
