Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-38Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.62AK6911
Product RangeB-20 Series
Your Part Number
1,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.310 |
| 20+ | $0.286 |
| 30+ | $0.263 |
| 50+ | $0.239 |
| 100+ | $0.215 |
| 250+ | $0.200 |
| 500+ | $0.183 |
| 1000+ | $0.168 |
Price for:Each
Minimum: 10
Multiple: 10
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-38Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.62AK6911
Product RangeB-20 Series
Technical Datasheet
Outer Diameter3.8mm
Product Length4.3mm
Inner Diameter1.5mm
Frequency Min100MHz
Frequency Max-
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
3.8mm
Inner Diameter
1.5mm
Frequency Max
-
Product Range
B-20 Series
Product Length
4.3mm
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
