Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-46Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X1433
Product RangeB-20 Series
Your Part Number
20,732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.647 |
| 25+ | $0.581 |
| 50+ | $0.519 |
| 100+ | $0.451 |
| 500+ | $0.392 |
| 1000+ | $0.355 |
| 2500+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-46Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X1433
Product RangeB-20 Series
Technical Datasheet
Outer Diameter4.6mm
Product Length4.3mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
4.6mm
Inner Diameter
1.5mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
4.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
