Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-6-22BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0273
Product RangeBEAD W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-6-22BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0273
Product RangeBEAD W Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance-
DC Current Rating2A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length10mm
Product Width5.08mm
Product Height7.62mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
2A
DC Resistance Max
-
Product Length
10mm
Product Height
7.62mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
Through Hole
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
