Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC052C331K2G5CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08B3203
Product RangeC052C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.140 |
| 200+ | $1.070 |
| 300+ | $0.991 |
| 500+ | $0.915 |
| 1000+ | $0.904 |
| 2500+ | $0.880 |
| 5000+ | $0.858 |
| 10000+ | $0.834 |
Price for:Each
Minimum: 100
Multiple: 100
$114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052C331K2G5CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08B3203
Product RangeC052C Series
Technical Datasheet
Capacitance330pF
Voltage(DC)200V
Product RangeC052C Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length4.83mm
Qualification-
Product Width2.29mm
Product Height5.973mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
330pF
Product Range
C052C Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Product Diameter
-
Qualification
-
Product Height
5.973mm
Operating Temperature Max
125°C
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
Product Length
4.83mm
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
