Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC056T102K2X5CRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08B3653
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Also Known AsCKR05BX102KRV or M39014/01-1317V
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.860 |
| 25+ | $3.600 |
| 50+ | $3.350 |
| 100+ | $3.010 |
| 500+ | $2.770 |
| 1000+ | $2.440 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC056T102K2X5CRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08B3653
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Also Known AsCKR05BX102KRV or M39014/01-1317V
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Product Range
CKR05 Series, MIL-PRF-39014/01 Series
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
