Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C335K1R1C7186Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel43AC9134RL
Cut Tape43AC9134
Product RangeKPS SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.760 | $9.76 |
| Total Price | $9.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 25+ | $7.360 |
| 100+ | $5.810 |
| 250+ | $5.540 |
| 500+ | $5.250 |
| 1000+ | $5.150 |
| 5000+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C335K1R1C7186Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel43AC9134RL
Cut Tape43AC9134
Product RangeKPS SMD Series
Capacitance3.3µF
Voltage(DC)100V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height3.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Stacking Height
3.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C2220C335K1R1C7186
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
