Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC410C182K5R5TACopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.82K9924
Product RangeAximax, 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 300+ | $0.206 |
| 600+ | $0.179 |
| 900+ | $0.148 |
| 1500+ | $0.133 |
| 3000+ | $0.123 |
| 7500+ | $0.120 |
| 15000+ | $0.118 |
| 30000+ | $0.116 |
Price for:Each
Minimum: 300
Multiple: 300
$61.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC410C182K5R5TACopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.82K9924
Product RangeAximax, 400 Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing-000mm
Product RangeAximax, 400 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1800pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Range
Aximax, 400 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
-000mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
