Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC410C221K2R5TACopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.82K9946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 300+ | $2.010 |
| 500+ | $1.670 |
| 1000+ | $1.250 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 300
Multiple: 300
$603.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
220pF
Lead Spacing
-000mm
Operating Temperature Max
125°C
Voltage(DC)
200V
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
