Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC420C182J1G5TACopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.83K0139
Product RangeAximax, 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 300+ | $3.210 |
| 500+ | $2.700 |
| 1000+ | $2.300 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 300
Multiple: 300
$963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC420C182J1G5TACopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.83K0139
Product RangeAximax, 400 Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Lead Spacing-000mm
Product RangeAximax, 400 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1800pF
Capacitance Tolerance
± 5%
Product Range
Aximax, 400 Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Lead Spacing
-000mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
