Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UOGT6100A8TKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC3865
Product RangeC44U Series
Also Known As44UOGT6100A8TK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $156.320 |
| 20+ | $136.780 |
| 30+ | $113.330 |
| 50+ | $101.610 |
| 100+ | $99.580 |
| 250+ | $97.550 |
Price for:Each
Minimum: 10
Multiple: 10
$1,563.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT6100A8TKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC3865
Product RangeC44U Series
Also Known As44UOGT6100A8TK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing31.7mm
dv/dt Rating26V/µs
Peak Current2.6kA
RMS Current (Irms)-
ESR0.0012ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height61mm
Ripple Current65A
Output (kvar)-
Product RangeC44U Series
Operating Temperature Min-
Operating Temperature Max90°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
- Controlled self-healing
- Low losses
- High ripple current
- High capacitance density
- Long lifetime
- Climatic Category 40/85/21 IEC 60068–1
- Maximum Operating Temperature +90°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
31.7mm
Peak Current
2.6kA
ESR
0.0012ohm
Product Length
-
Product Height
61mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
26V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
65A
Product Range
C44U Series
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C44UOGT6100A8TK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
