Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQNBU4500M11JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2034
Product RangeC4AQ-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQNBU4500M11JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2034
Product RangeC4AQ-M Series
Dielectric TypeMetallized PP
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
dv/dt Rating75V/µs
ESR0.0091ohm
Product Length31.5mm
Product Width19mm
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
dv/dt Rating
75V/µs
Product Length
31.5mm
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
ESR
0.0091ohm
Product Width
19mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQNBU4500M11J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
