Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQNBW5140M3JJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2038
Product RangeC4AQ-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQNBW5140M3JJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2038
Product RangeC4AQ-M Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance14µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Lead Spacing37.5mm
dv/dt Rating37V/µs
Peak Current518A
RMS Current (Irms)16.3A
ESR0.0054ohm
Product Diameter-
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
14µF
Voltage(AC)
-
Humidity Rating
-
dv/dt Rating
37V/µs
RMS Current (Irms)
16.3A
Product Diameter
-
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1kV
Lead Spacing
37.5mm
Peak Current
518A
ESR
0.0054ohm
Product Width
28mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQNBW5140M3JJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
