Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQPBU4370M1EJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2052
Product RangeC4AQ-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQPBU4370M1EJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2052
Product RangeC4AQ-M Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.7µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsRadial Leaded
dv/dt Rating90V/µs
Peak Current333A
ESR0.01ohm
Product Length32mm
Product Height33mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.7µF
Capacitor Mounting
Through Hole
Humidity Rating
-
dv/dt Rating
90V/µs
ESR
0.01ohm
Product Height
33mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
Peak Current
333A
Product Length
32mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQPBU4370M1EJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
