Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DCRAQ4100ZA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2084
Product RangeC4DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.610 |
Price for:Each
Minimum: 1
Multiple: 1
$112.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DCRAQ4100ZA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2084
Product RangeC4DC Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber, Clamping, Resonance, Pulse
Voltage(AC)700V
Voltage(DC)1.4kV
Humidity Rating-
Lead Spacing-
dv/dt Rating1kV/µs
Peak Current1kA
RMS Current (Irms)-
ESR600µohm
Product Diameter90mm
Product Width-
Product Height51mm
Output (kvar)-
Product RangeC4DC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber, Clamping, Resonance, Pulse
Voltage(DC)
1.4kV
Lead Spacing
-
Peak Current
1kA
ESR
600µohm
Product Width
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
700V
Humidity Rating
-
dv/dt Rating
1kV/µs
RMS Current (Irms)
-
Product Diameter
90mm
Product Height
51mm
Product Range
C4DC Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4DCRAQ4100ZA0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
