Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC782U472MTWDBAWL25Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AH3982
Product RangeC700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 12800+ | $0.473 |
Price for:Each
Minimum: 12800
Multiple: 200
$6,054.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC782U472MTWDBAWL25Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AH3982
Product RangeC700 Series
Technical Datasheet
Capacitance4700pF
Product RangeC700 Series
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X440V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
12.5mm
Operating Temperature Max
125°C
Product Range
C700 Series
Suppression Class
X1 / Y1
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
