Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF34250SA4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF34250SA4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2112
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2.5µF
Capacitance Tolerance± 5%
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing-
Product Diameter30mm
Product Height48mm
Operating Temperature Min-25°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.5µF
Voltage(AC)
470V
Lead Spacing
-
Product Height
48mm
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Terminals
Quick Connect
Product Diameter
30mm
Operating Temperature Min
-25°C
Alternatives for C878BF34250SA4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
