Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC927U152MZWDBA7317Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y0997
Product RangeC900AC SFTY X1-440 Y2-300 Series
Your Part Number
767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.597 |
| 25+ | $0.505 |
| 50+ | $0.415 |
| 100+ | $0.338 |
| 500+ | $0.291 |
| 1000+ | $0.265 |
| 2500+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC927U152MZWDBA7317Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y0997
Product RangeC900AC SFTY X1-440 Y2-300 Series
Technical Datasheet
Capacitance1500pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeC900AC SFTY X1-440 Y2-300 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
C900AC SFTY X1-440 Y2-300 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
