Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR04C110F5GACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67AH8892
Re-Reel27AC1396RL
Cut Tape27AC1396
Product RangeHiQ-CBR Series
Your Part Number
5,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.698 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 25+ | $0.413 |
| 100+ | $0.272 |
| 250+ | $0.246 |
| 500+ | $0.220 |
| 1000+ | $0.215 |
| 2500+ | $0.211 |
| 5000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.167 |
| 30000+ | $0.164 |
| 50000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C110F5GACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67AH8892
Re-Reel27AC1396RL
Cut Tape27AC1396
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance11pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
11pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR04C110F5GAC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
