Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C229B5GACAUTO Capacitor, RF, 2.2 pF, 50 V, HiQ-CBR Automotive Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://canada.newark.com/productimages/standard/en_US/12N4441-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C229B5GACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel52AK8081
Re-Reel61AK1018RL
Cut Tape61AK1018
Product RangeHiQ-CBR Automotive Series
Your Part Number
9,170 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.284 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 25+ | $0.124 |
| 100+ | $0.099 |
| 250+ | $0.092 |
| 500+ | $0.074 |
| 1000+ | $0.067 |
| 2500+ | $0.065 |
| 5000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.051 |
| 30000+ | $0.050 |
| 50000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C229B5GACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel52AK8081
Re-Reel61AK1018RL
Cut Tape61AK1018
Product RangeHiQ-CBR Automotive Series
Technical Datasheet
Capacitance2.2pF
Voltage Rating50V
Product RangeHiQ-CBR Automotive Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2pF
Product Range
HiQ-CBR Automotive Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for CBR04C229B5GACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
