Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR06C589BAGACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel43AC9007RL
Cut Tape43AC9007
Product RangeHiQ-CBR Series
Your Part Number
3,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.919 | $9.19 |
| Total Price | $9.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.919 |
| 20+ | $0.830 |
| 30+ | $0.762 |
| 50+ | $0.678 |
| 100+ | $0.610 |
| 250+ | $0.530 |
| 500+ | $0.459 |
| 1000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C589BAGACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel43AC9007RL
Cut Tape43AC9007
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance5.8pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5.8pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
