Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC21C273KJGLCAUTO7805Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK7874RL
Cut Tape28AK7874
Product RangeKC-LINK, KONNEKT Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.300 | $26.30 |
| Total Price | $26.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 10+ | $20.710 |
| 25+ | $20.180 |
| 50+ | $19.640 |
| 100+ | $19.110 |
| 250+ | $18.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C273KJGLCAUTO7805Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK7874RL
Cut Tape28AK7874
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.027µF
Voltage(DC)1700V
Capacitance Tolerance± 10%
Capacitor Case / Package2220 [5650 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.027µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1700V
Capacitor Case / Package
2220 [5650 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
