Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-27SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9891
Product RangeESD-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $2.580 |
| 25+ | $2.440 |
| 50+ | $2.310 |
| 100+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-27SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9891
Product RangeESD-R Series
Technical Datasheet
Outer Diameter27mm
Product Length15mm
Inner Diameter19mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
27mm
Inner Diameter
19mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
