Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-47SRHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6171
Product RangeESD-R-SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.570 |
| 5+ | $24.980 |
| 10+ | $20.370 |
| 25+ | $19.780 |
| 100+ | $19.190 |
| 500+ | $18.830 |
| 1000+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47SRHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6171
Product RangeESD-R-SR Series
Technical Datasheet
Outer Diameter51mm
Product Length19mm
Inner Diameter24.4mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
51mm
Inner Diameter
24.4mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
19mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
