Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH106M100AE3AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC9567
Product RangeESH Series
Also Known AsSH106M100AE3AAK
Your Part Number
7,878 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 10+ | $0.164 |
| 25+ | $0.156 |
| 50+ | $0.147 |
| 100+ | $0.139 |
| 500+ | $0.113 |
| 1000+ | $0.110 |
| 2500+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH106M100AE3AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC9567
Product RangeESH Series
Also Known AsSH106M100AE3AAK
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6mm
Product Length-
Product Width-
Product Height11mm
Product RangeESH Series
ESR-
Ripple Current65mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ESH106M100AE3AA
1 Product Found
Product Overview
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
- Suited for high quality, high reliability applications
- High Capacitance Value
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Case with Ø D ≥ 5 mm
- Safety vent on the capacitor base
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6mm
Product Width
-
Product Range
ESH Series
Ripple Current
65mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
