Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESU476M450AM3AACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel99AJ6442RL
Cut Tape99AJ6442
Product RangeESU Series
Also Known AsSU476M450AM3AAK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $4.120 | $824.00 |
| Total Price | $824.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $4.120 |
| 400+ | $3.950 |
| 600+ | $3.650 |
| 1000+ | $3.330 |
| 2000+ | $3.010 |
| 5000+ | $2.660 |
| 10000+ | $2.270 |
| 20000+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESU476M450AM3AACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel99AJ6442RL
Cut Tape99AJ6442
Product RangeESU Series
Also Known AsSU476M450AM3AAK
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Width-
Product Height36mm
ESR-
Product Length-
Qualification-
Ripple Current880mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeESU Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Height
36mm
Product Length
-
Ripple Current
880mA
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
Product Range
ESU Series
Technical Docs (2)
Alternatives for ESU476M450AM3AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
