Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoLDBCA1470JC5N0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel87X8838RL
Cut Tape87X8838
Product RangeLDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.610 | $16.10 |
| Total Price | $16.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.610 |
| 20+ | $1.530 |
| 30+ | $1.380 |
| 50+ | $1.250 |
| 100+ | $1.140 |
| 250+ | $0.962 |
| 500+ | $0.832 |
| 1000+ | $0.815 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBCA1470JC5N0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel87X8838RL
Cut Tape87X8838
Product RangeLDB Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance4700pF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width1.7mm
Product Height1.1mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
4700pF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.7mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LDBCA1470JC5N0
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
