Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPC1040LR88CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel90AC6229
Re-Reel19X1784RL
Cut Tape19X1784
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.590 |
| 25+ | $2.420 |
| 50+ | $2.240 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.820 |
| 1000+ | $1.720 |
| 2000+ | $1.620 |
| 4000+ | $1.460 |
| 6000+ | $1.410 |
| 10000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC1040LR88CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel90AC6229
Re-Reel19X1784RL
Cut Tape19X1784
Product RangeMPC Series
Technical Datasheet
Inductance880nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case11.5mm x 10mm x 4mm
Product RangeMPC Series
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
880nH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
DC Resistance Max
2300µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
17A
Saturation Current (Isat)
24A
Product Range
MPC Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MPC1040LR88C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
