
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $1.950 |
| 100+ | $1.760 |
| 250+ | $1.590 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 5000+ | $1.360 |
| Quantity | Price |
|---|---|
| 500+ | $1.370 |
| 1500+ | $1.350 |
| 2500+ | $1.320 |
Product Information
Product Overview
MPEV series metal composite SMD power inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation characteristics maintaining functionality with high current transients and is characterized by temperature stable inductance. The high heat resistance propriety of the inductor has been further improved and allows for operating temperature up to +180°C. Typically used in automotive ECU applications such as LED headlights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP) and electric power steering (EPS).
- AEC–Q200 qualified
- Metal composite powder
- Shielded construction, SMD configuration
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
4.7µH
Shielded
MPEV Series
-
± 20%
10mm
No SVHC (04-Feb-2026)
10.3A
14A
10mm x 10mm x 4mm
0.0159ohm
10mm
4mm
Technical Docs (2)
Alternatives for MPEV1D1040L4R7
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
