Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0520L1R0Copy
Newark Part No.
Full Reel03AH4271
Re-Reel06AH4129
Cut Tape06AH4129
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 100+ | $1.490 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.952 |
| 4000+ | $0.875 |
| 6000+ | $0.849 |
| 10000+ | $0.835 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520L1R0Copy
Newark Part No.
Full Reel03AH4271
Re-Reel06AH4129
Cut Tape06AH4129
Product RangeMPX Series
Inductance1µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case5.3mm x 5mm x 2mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0189ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
9A
Product Range
MPX Series
DC Resistance Max
0.0189ohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPX1D0520L1R0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
