Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0830L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4209RL
Cut Tape06AH4209
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.480 |
| 100+ | $1.370 |
| 250+ | $1.320 |
| 500+ | $1.280 |
| 1000+ | $1.180 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0830L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4209RL
Cut Tape06AH4209
Product RangeMPX Series
Inductance4.7µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case8.65mm x 8mm x 3mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0297ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.65mm x 8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.7A
Saturation Current (Isat)
10.5A
Product Range
MPX Series
DC Resistance Max
0.0297ohm
Product Length
8.65mm
Product Height
3mm
Alternatives for MPX1D0830L4R7
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
