Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1250L2R2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel33AH6808
Cut Tape33AH6807
Product RangeMPX Series
Also Known AsUPI2X11250L2R2
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.630 |
| 100+ | $2.580 |
| 250+ | $2.520 |
| 500+ | $2.480 |
| 1000+ | $2.420 |
| 5000+ | $2.370 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.650 |
| 750+ | $2.590 |
| 1250+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1250L2R2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel33AH6808
Cut Tape33AH6807
Product RangeMPX Series
Also Known AsUPI2X11250L2R2
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case13.2mm x 12.5mm x 5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max4.8mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPX1D1250L2R2
1 Product Found
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
21A
Saturation Current (Isat)
20A
Product Range
MPX Series
DC Resistance Max
4.8mohm
Product Length
13.2mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
