Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1740L2R2Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8448RL
Cut Tape65AH8448
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.530 | $6.53 |
| Total Price | $6.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 25+ | $5.740 |
| 100+ | $4.390 |
| 250+ | $4.350 |
| 500+ | $4.200 |
| 1000+ | $4.110 |
| 5000+ | $4.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1740L2R2Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8448RL
Cut Tape65AH8448
Product RangeMPX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Power Inductor Case17mm x 17.1mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20.5A
Saturation Current (Isat)
28A
Product Range
MPX Series
DC Resistance Max
5000µohm
Product Length
17mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
