Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D2213LR47Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8470RL
Cut Tape65AH8470
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.590 | $20.59 |
| Total Price | $20.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 10+ | $17.520 |
| 25+ | $16.490 |
| 50+ | $15.820 |
| 100+ | $15.270 |
| 250+ | $14.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213LR47Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8470RL
Cut Tape65AH8470
Product RangeMPX Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)90A
Inductor ConstructionShielded
Saturation Current (Isat)140A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPX Series
DC Resistance Max480µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
480µohm
Product Length
22.5mm
Product Height
13mm
RMS Current (Irms)
90A
Saturation Current (Isat)
140A
Product Range
MPX Series
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
