Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0830L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8310RL
Cut Tape65AH8310
Product RangeMPXV Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.280 |
| 100+ | $1.220 |
| 250+ | $1.150 |
| 500+ | $1.090 |
| 1000+ | $1.080 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0830L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8310RL
Cut Tape65AH8310
Product RangeMPXV Series
Inductance2.2µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeMPXV Series
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.4A
Saturation Current (Isat)
14A
Power Inductor Case
8.65mm x 8mm x 3mm
DC Resistance Max
0.0136ohm
Product Length
8.65mm
Product Height
3mm
Alternatives for MPXV1D0830L2R2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
