Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054LR33Copy
Newark Part No.
Full Reel51AH4887
Re-Reel51AH4886
Cut Tape51AH4886
Product RangeMPXV Series
Also Known AsUPI2X11054VR33
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 1000+ | $1.460 |
| 2000+ | $1.390 |
| 4000+ | $1.280 |
| 6000+ | $1.250 |
| 10000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054LR33Copy
Newark Part No.
Full Reel51AH4887
Re-Reel51AH4886
Cut Tape51AH4886
Product RangeMPXV Series
Also Known AsUPI2X11054VR33
Technical Datasheet
Inductance330nH
RMS Current (Irms)37.3A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.00127ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
37.3A
Saturation Current (Isat)
60A
Power Inductor Case
10.8mm x 10mm x 5.4mm
DC Resistance Max
0.00127ohm
Product Length
10.8mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for MPXV1D1054LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
