Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L100Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH5001
Re-Reel51AH5000RL
Cut Tape51AH5000
Product RangeMPXV Series
Also Known AsUPI2X11740V100
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 25+ | $5.490 |
| 100+ | $4.330 |
| 250+ | $4.050 |
| 500+ | $3.930 |
| 1000+ | $3.850 |
| 5000+ | $3.780 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $4.550 |
| 300+ | $4.210 |
| 500+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L100Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH5001
Re-Reel51AH5000RL
Cut Tape51AH5000
Product RangeMPXV Series
Also Known AsUPI2X11740V100
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Power Inductor Case17mm x 17.1mm x 4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0217ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
14.5A
Product Range
MPXV Series
DC Resistance Max
0.0217ohm
Product Length
17mm
Product Height
4mm
Alternatives for MPXV1D1740L100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
