Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEG227NMS4180QE4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AM0319
Product RangePEG227 Series
Also Known AsA270MS182Q080B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1088+ | $8.030 |
Price for:Each
Minimum: 1088
Multiple: 272
$8,736.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG227NMS4180QE4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AM0319
Product RangePEG227 Series
Also Known AsA270MS182Q080B
Technical Datasheet
Capacitance1800µF
Voltage(DC)80V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter20.2mm
Product Length42.7mm
Product Width-
Product Height-
Product RangePEG227 Series
ESR0.0464ohm
Ripple Current22.2A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
-
Product Diameter
20.2mm
Product Width
-
Product Range
PEG227 Series
Ripple Current
22.2A
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
80V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
42.7mm
Product Height
-
ESR
0.0464ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
