Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227HKL4320ME4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK3316
Product RangePEH227 Series
Your Part Number
526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 25+ | $10.080 |
| 100+ | $8.080 |
| 250+ | $7.900 |
| 500+ | $7.700 |
| 1000+ | $7.510 |
| 2500+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227HKL4320ME4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK3316
Product RangePEH227 Series
Technical Datasheet
Capacitance3200µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1500 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter16mm
Product Length-
Product Width-
Product Height27mm
Product RangePEH227 Series
ESR0.032ohm
Ripple Current17.2A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 150°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
17.2A
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
27mm
ESR
0.032ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
